LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL218097405E3 product image
Images for reference only

VISHAY MAL218097405E3RoHS

Manufacturer
MPN
MAL218097405E3
LCSC Part #
C2162762
Packaging
SMD,D10xL10.4mm
Customer #
Key Attributes
470uF 10V 19mΩ@100kHz 3.8A@100kHz ±20% SMD,D10xL10.4mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconVISHAY MAL218097405E3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerVISHAY
PackagingSMD,D10xL10.4mm
Lifetime2000hrs@105℃
Capacitance470uF
Height - Seated (Max)10.4mm
Voltage Rating10V
Operating Temperature-55℃~+105℃
Diameter10mm
Equivalent Series Resistance(ESR)19mΩ@100kHz
Ripple Current3.8A@100kHz
Pin Spacing-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0797$ 1.08
200+$ 0.4186$ 83.72
500+$ 0.4028$ 201.40
1,000+$ 0.3964$ 396.40
Standard Packaging500/Full Reel
Better price for more quantity?
$