Nichicon PCR1V151MCL6GS
| Manufacturer | |
| MPN | PCR1V151MCL6GS |
| LCSC Part # | C2162694 |
| Packaging | SMD,D8xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 150uF ±20% 35V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D8xL10mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 10mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 22mΩ@100kHz | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,374
2,374 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8078 | $ 1.81 |
| 10+ | $ 1.5151 | $ 15.15 |
| 30+ | $ 1.3542 | $ 40.63 |
| 100+ | $ 1.1738 | $ 117.38 |
| 500+ | $ 1.0925 | $ 546.25 |
| 1,000+ | $ 1.0567 | $ 1056.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
