LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WEIDMULLER 2736350000 product image
Images for reference only

WEIDMULLER 2736350000RoHS

Manufacturer
MPN
2736350000
LCSC Part #
C21626514
Packaging
-
Customer #
Key Attributes
Surge Protection Devices (SPDs) RoHS
Datasheetpdf iconWEIDMULLER 2736350000

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs)
ManufacturerWEIDMULLER
Packaging-
Operating temperature-40℃~+85℃
Number of Lines-
Trigger Current-
Reset Voltage-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • compact SPD to install in applicationby NFPA 79
  • no additional overcurrent protection devices needed
  • short circuit current rating (SCCR) up to 200 kA
  • tested according toIEC/EN61643-11 and UL1449 4.Ed
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 134.3778$ 134.38
200+$ 53.6186$ 10723.72
500+$ 51.8272$ 25913.60
1,000+$ 50.9407$ 50940.70
Standard Packaging1/Full Bag
Better price for more quantity?
$