VISHAY MAL218097501E3
| Manufacturer | |
| MPN | MAL218097501E3 |
| LCSC Part # | C2162537 |
| Packaging | SMD,D5xL5.3mm |
| Customer # | |
| Key Attributes | 39uF 16V 20mΩ@100kHz 2.35A@100kHz ±20% SMD,D5xL5.3mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D5xL5.3mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 39uF | |
| Height - Seated (Max) | 5.3mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Ripple Current | 2.35A@100kHz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.574 | $ 0.57 |
| 200+ | $ 0.222 | $ 44.40 |
| 500+ | $ 0.2157 | $ 107.85 |
| 1,000+ | $ 0.2109 | $ 210.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D5xL5.3mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 39uF | |
| Height - Seated (Max) | 5.3mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Ripple Current | 2.35A@100kHz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

