LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Di-Soric Gmbh & Co KG 200245 product image
Images for reference only

Di-Soric Gmbh & Co KG 200245RoHS

Manufacturer
MPN
200245
LCSC Part #
C21623505
Packaging
-
Customer #
Key Attributes
Proximity Sensors - Industrial RoHS
Datasheetpdf iconDi-Soric Gmbh & Co KG 200245
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 96.5688$ 96.57
200+$ 38.5318$ 7706.36
500+$ 37.2438$ 18621.90
1,000+$ 36.6075$ 36607.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial
ManufacturerDi-Soric Gmbh & Co KG
Packaging-
Current - Supply10mA
Voltage - Supply10V~30V
working temperature-25℃~+70℃
Output_ typePNP-NO
FeaturesShort-Circuit Protection;Pulse suppression

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Metal plug
  • Integrated variable device
  • Short-circuit protection
  • Startup pulse suppression
  • LED
  • Color code: black, brown, blue