Nichicon PCX1E390MCS1GS
| Manufacturer | |
| Mfr. Part # | PCX1E390MCS1GS |
| LCSC Part # | C2162204 |
| Package | SMD,D8xL8mm |
| Customer # | |
| Description | 25V 39uF 55mΩ 1.2A@100kHz ±20% SMD,D8xL8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D8xL8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0111 | $ 1.01 |
200+ | $ 0.3921 | $ 78.42 |
500+ | $ 0.3782 | $ 189.10 |
900+ | $ 0.372 | $ 334.80 |
Standard Packaging 900/Full
Reel | ||