Nichicon GYA1V470MCQ1GS
| Manufacturer | |
| Mfr. Part # | GYA1V470MCQ1GS |
| LCSC Part # | C2162180 |
| Package | SMD,D6.3xL5.8mm |
| Customer # | |
| Description | 35V 47uF 900mA@100kHz 60mΩ@100kHz ±20% SMD,D6.3xL5.8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D6.3xL5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1615 | $ 1.16 |
10+ | $ 0.9733 | $ 9.73 |
30+ | $ 0.87 | $ 26.10 |
100+ | $ 0.7528 | $ 75.28 |
500+ | $ 0.7003 | $ 350.15 |
1,000+ | $ 0.6772 | $ 677.20 |
Standard Packaging 1000/Full
Reel | ||