Nichicon RSS0E561MCN1GS
| Manufacturer | |
| MPN | RSS0E561MCN1GS |
| LCSC Part # | C2162054 |
| Packaging | SMD,D6.3xL6mm |
| Customer # | |
| Key Attributes | 560uF 2.5V 25mΩ 250mA@120Hz ±20% SMD,D6.3xL6mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL6mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 560uF | |
| Height - Seated (Max) | 6mm | |
| Voltage Rating | 2.5V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 25mΩ | |
| Ripple Current | 250mA@120Hz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1958 | $ 0.20 |
| 200+ | $ 0.0758 | $ 15.16 |
| 500+ | $ 0.0731 | $ 36.55 |
| 1,000+ | $ 0.0718 | $ 71.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

