Nichicon PCX1C470MCL1GS
| Manufacturer | |
| MPN | PCX1C470MCL1GS |
| LCSC Part # | C2161827 |
| Packaging | SMD,D6.3xL6mm |
| Customer # | |
| Key Attributes | 47uF 16V 55mΩ@100kHz 1A@100kHz ±20% SMD,D6.3xL6mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL6mm | |
| Lifetime | 1500hrs@125℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 6mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 55mΩ@100kHz | |
| Ripple Current | 1A@100kHz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2697 | $ 0.27 |
| 200+ | $ 0.1044 | $ 20.88 |
| 500+ | $ 0.1008 | $ 50.40 |
| 1,000+ | $ 0.0989 | $ 98.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL6mm | |
| Lifetime | 1500hrs@125℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 6mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 55mΩ@100kHz | |
| Ripple Current | 1A@100kHz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

