Nichicon PCV1K220MCL1GS
| Manufacturer | |
| Mfr. Part # | PCV1K220MCL1GS |
| LCSC Part # | C2161811 |
| Package | SMD,D10xL12.7mm |
| Customer # | |
| Description | 80V 22uF Polymer ±20% 38mΩ@100kHz 2.2A@100kHz SMD,D10xL12.7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D10xL12.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9819 | $ 1.98 |
200+ | $ 0.7672 | $ 153.44 |
400+ | $ 0.7409 | $ 296.36 |
800+ | $ 0.7271 | $ 581.68 |
Standard Packaging 400/Full
Reel | ||