NCC HHXC350ARA470MF61G
| Manufacturer | |
| Mfr. Part # | HHXC350ARA470MF61G |
| LCSC Part # | C2161781 |
| Package | SMD,D6.3xL6.1mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 47uF ±20% 35V SMD |
| Description | 47uF 35V Aluminum - Polymer Capacitors 4000hrs@125℃ Surface Mount D6.3xL6.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Package | SMD,D6.3xL6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,255
2,255
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3178 | $ 1.59 |
50+ | $ 0.2607 | $ 13.04 |
150+ | $ 0.2362 | $ 35.43 |
1,000+ | $ 0.1989 | $ 198.90 |
2,000+ | $ 0.1853 | $ 370.60 |
5,000+ | $ 0.1772 | $ 886.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$