NCC APXH200ARA470MH70G
| Manufacturer | |
| Mfr. Part # | APXH200ARA470MH70G |
| LCSC Part # | C2161529 |
| Package | SMD,D8xL6.7mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 47uF ±20% 20V SMD |
| Description | 20V 47uF Polymer ±20% 45mΩ 2A@100kHz SMD,D8xL6.7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Package | SMD,D8xL6.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.37 | $ 1.85 |
50+ | $ 0.2968 | $ 14.84 |
150+ | $ 0.2654 | $ 39.81 |
1,000+ | $ 0.2263 | $ 226.30 |
2,000+ | $ 0.2089 | $ 417.80 |
5,000+ | $ 0.1984 | $ 992.00 |
Standard Packaging 1000/Full
Reel | ||