Kyocera AVX TCJB226M025R0100E
| Manufacturer | |
| Mfr. Part # | TCJB226M025R0100E |
| LCSC Part # | C2160817 |
| Package | 1411 |
| Customer # | |
| Description | 22uF ±20% 25V Tantalum Capacitors 1411 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 1411 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
308
308
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6569 | $ 0.66 |
10+ | $ 0.5373 | $ 5.37 |
30+ | $ 0.4783 | $ 14.35 |
100+ | $ 0.4193 | $ 41.93 |
500+ | $ 0.3836 | $ 191.80 |
1,000+ | $ 0.365 | $ 365.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$