LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lascar Electronics EL-P-TP product image
Images for reference only

Lascar Electronics EL-P-TPRoHS

Manufacturer
MPN
EL-P-TP
LCSC Part #
C21608097
Packaging
-
Customer #
Key Attributes
±0.5℃ Analog and Digital Output RoHS
Datasheetpdf iconLascar Electronics EL-P-TP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.288$ 35.29
200+$ 14.08$ 2816.00
500+$ 13.6103$ 6805.15
1,000+$ 13.3769$ 13376.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerLascar Electronics
Packaging-
Detection Temperature Range-
Voltage - Supply-
Operating Temperature-
Interface-
Tolerance±0.5℃
Standby Current-
Temperature Conversion Time-
Temperature Resolution-
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

Lascar's thermistor probe range is compatible with all EasyLog thermistor probe data loggers. They incorporate high-accuracy thermistor temperature sensing elements housed in sealed stainless steel end caps. The probes are suitable for a wide range of applications, including manufacturing processes, cold and hot storage, and environmental monitoring. The thin, flexible connecting cable makes the probes ideal for enclosed measurement environments such as refrigerators and incubators. Lascar's smart probe technology eliminates downtime caused by calibration testing — there is no need to send the data logger for testing; simply order pre-calibrated smart probes and replace the old ones.

Features

AI Translation
  • Compatible with all listed EasyLog thermistor probe data loggers
  • Multiple measurement ranges covering -40 to +125°C
  • EL-P-TP: -40 to +125°C (-40 to 257°F) measurement range, ±0.5°C accuracy from -10 to 70°C, ±1.0°C accuracy from -40 to 125°C, 5mm diameter × 25mm stainless steel tip isolated probe, 1m cable
  • EL-P-TP+: -40 to +125°C (-40 to 257°F) measurement range, ±0.1°C accuracy from -10 to 70°C, ±0.3°C accuracy from -40 to 125°C, 5mm diameter × 75mm stainless steel tip isolated probe, 3m cable
  • EL-P-VAC: -40 to 60°C (-40 to 140°F) measurement range, ±0.1°C accuracy from -10 to 60°C, ±0.3°C accuracy from -40 to 60°C, 40-minute T90 response, glycol-filled bottle with 3m cable
  • EL-P-VACX: -40 to +60°C (-40 to +140°F) measurement range, ±0.1°C accuracy from -10 to 60°C, ±0.3°C accuracy from -40 to 60°C, glycol-filled bottle with 3m cable
  • EL-P-TPX+: -40 to +125°C (-40 to +257°F) measurement range, ±0.2 accuracy from -15 to +80°C, ±0.4 accuracy from +5 to +176°F, ±0.6 accuracy from -40 to +125°C, ±1.1 accuracy from -40 to +257°F, 75mm stainless steel tip, 3m cable
  • EL-PROBE-EXTENDER: Available in 1.5m, 3m, 5m, or 10m extension cables, 3.5mm male to 3.5mm female, gold-plated connectors to minimize signal loss
  • EL-MOTE-P-TP: -40 to +125°C (-40 to +257°F) measurement range, ±0.8 accuracy from -15 to +70°C, ±1.5 accuracy from -40 to +125°C, 75mm stainless steel tip, 3m cable
  • EL-MOTE-P-TP+: -40 to +125°C (-40 to +257°F) measurement range, ±0.2 accuracy from -15 to +80°C, ±0.6 accuracy from -40 to +125°C, 5mm diameter × 75mm stainless steel tip, 3m cable

Applications

AI Translation
  • Manufacturing process
  • Cold/hot storage
  • Environmental monitoring