LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T541X108K2R5BT8505 product image
Images for reference only

KEMET T541X108K2R5BT8505RoHS

Manufacturer
MPN
T541X108K2R5BT8505
LCSC Part #
C2160493
Packaging
2917
Customer #
Key Attributes
1mF ±10% 2.5V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T541X108K2R5BT8505
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.4826$ 11.48
200+$ 4.4446$ 888.92
500+$ 4.288$ 2144.00
1,000+$ 4.2105$ 4210.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging2917
Capacitance1000uF
Current - Leakage-
Voltage Rating2.5V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)12mΩ@100kHz
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece