LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T540D477M2R5DH8705 product image
Images for reference only

KEMET T540D477M2R5DH8705

Manufacturer
MPN
T540D477M2R5DH8705
LCSC Part #
C2160137
Packaging
2917
Customer #
Key Attributes
470uF ±20% 2.5V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T540D477M2R5DH8705
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.0951$ 11.10
200+$ 4.2942$ 858.84
500+$ 4.1438$ 2071.90
1,000+$ 4.0679$ 4067.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging2917
Capacitance470uF
Current - Leakage-
Voltage Rating2.5V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)40mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece