LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T540D687M2R5DH8705 product image
Images for reference only

KEMET T540D687M2R5DH8705

Manufacturer
MPN
T540D687M2R5DH8705
LCSC Part #
C2160131
Packaging
2917
Customer #
Key Attributes
680uF ±20% 2.5V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T540D687M2R5DH8705
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.4514$ 10.45
200+$ 4.0446$ 808.92
500+$ 3.9035$ 1951.75
1,000+$ 3.8321$ 3832.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging2917
Capacitance680uF
Current - Leakage-
Voltage Rating2.5V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)40mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece