LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T523W476M035APE100 product image
  • T523W476M035APE100 thumbnail 1
  • T523W476M035APE100 thumbnail 2
  • T523W476M035APE100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T523W476M035APE100RoHS

Manufacturer
MPN
T523W476M035APE100
LCSC Part #
C2160128
Packaging
2917
Customer #
Key Attributes
47uF ±20% 35V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T523W476M035APE100
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3969$ 3.40
10+$ 2.9348$ 29.35
30+$ 2.6597$ 79.79
100+$ 2.3815$ 238.15
500+$ 2.2533$ 1126.65
1,000+$ 2.1961$ 2196.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging2917
Capacitance47uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)100mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece