LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL LDD-1500LW product image
Images for reference only

MEAN WELL LDD-1500LWRoHS

Manufacturer
MEAN WELLAsian Brands
MPN
LDD-1500LW
LCSC Part #
C21597006
Packaging
-
Customer #
Key Attributes
LED Drivers (Off-Board) RoHS
Datasheetpdf iconMEAN WELL LDD-1500LW

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging240
Sales UnitPiece

Features

AI Translation
  • DC/DC step-down converter
  • Constant current output: 300mA to 700mA
  • Wide input voltage: 9~36VDC
  • Wide output LED string voltage: 2~32VDC
  • High efficiency up to 95%
  • Built-in EMI filter, comply with BS EN/EN55015 and FCC part15 without additional input filter and capacitors
  • Built-in PWM dimming and remote ON/OFF control
  • Protections: Short circuit / Over temperature
  • Cooling by free air convection
  • Fully encapsulated with IP67 level for pin and wire style
  • Compact size
  • Low cost, high reliability
  • Suitable for driving illumination LED
  • Constant current output: 1000mA
  • Wide input voltage: 6 ~ 36VDC
  • Wide output LED string voltage: 2~30VDC
  • Built-in PWM + analog dimming and remote ON/OFF control
  • Protections: Short circuit
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.0744$ 7.07
Standard Packaging240/Full Tray
Better price for more quantity?
$