LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T540D337M2R5CH8605 product image
Images for reference only

KEMET T540D337M2R5CH8605

Manufacturer
MPN
T540D337M2R5CH8605
LCSC Part #
C2159624
Packaging
2917
Customer #
Key Attributes
330uF ±20% 2.5V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T540D337M2R5CH8605
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2519$ 9.25
200+$ 3.5811$ 716.22
500+$ 3.4555$ 1727.75
1,000+$ 3.3935$ 3393.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging2917
Capacitance330uF
Current - Leakage-
Voltage Rating2.5V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)40mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece