LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T55D337M6R3C0025 product image
  • T55D337M6R3C0025 thumbnail 1
  • T55D337M6R3C0025 thumbnail 2
  • T55D337M6R3C0025 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY T55D337M6R3C0025RoHS

Manufacturer
MPN
T55D337M6R3C0025
LCSC Part #
C2159507
Packaging
CASE-D-7343-31(mm)
Customer #
Key Attributes
CAP TANT 330uF ±20% 6.3V 2917
Datasheetpdf iconVISHAY T55D337M6R3C0025
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3416$ 1.34
10+$ 1.1387$ 11.39
30+$ 1.0281$ 30.84
100+$ 0.9005$ 90.05
500+$ 0.8452$ 422.60
1,000+$ 0.8191$ 819.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
PackagingCASE-D-7343-31(mm)
Capacitance330uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)25mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece