LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T541X158M2R5AH8505 product image
Images for reference only

KEMET T541X158M2R5AH8505

Manufacturer
MPN
T541X158M2R5AH8505
LCSC Part #
C2159347
Packaging
2917
Customer #
Key Attributes
1.5mF ±20% 2.5V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T541X158M2R5AH8505
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.9294$ 8.93
200+$ 3.4555$ 691.10
500+$ 3.3346$ 1667.30
1,000+$ 3.2741$ 3274.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging2917
Capacitance1500uF
Current - Leakage-
Voltage Rating2.5V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)12mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece