LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T55D227M010C0025 product image
  • T55D227M010C0025 thumbnail 1
  • T55D227M010C0025 thumbnail 2
  • T55D227M010C0025 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY T55D227M010C0025RoHS

Manufacturer
MPN
T55D227M010C0025
LCSC Part #
C2159304
Packaging
CASE-D-7343-31(mm)
Customer #
Key Attributes
CAP TANT 220uF ±20% 10V 2917
Datasheetpdf iconVISHAY T55D227M010C0025
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7391$ 1.74
10+$ 1.4954$ 14.95
30+$ 1.3428$ 40.28
100+$ 1.1872$ 118.72
500+$ 1.1164$ 558.20
1,000+$ 1.0865$ 1086.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
PackagingCASE-D-7343-31(mm)
Capacitance220uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)25mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece