LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T591V227M2R5ATE015 product image
Images for reference only

KEMET T591V227M2R5ATE015RoHS

Manufacturer
MPN
T591V227M2R5ATE015
LCSC Part #
C2159106
Packaging
2917
Customer #
Key Attributes
220uF ±20% 2.5V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T591V227M2R5ATE015
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9581$ 0.96
200+$ 0.3721$ 74.42
500+$ 0.3582$ 179.10
1,000+$ 0.352$ 352.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging2917
Capacitance220uF
Current - Leakage-
Voltage Rating2.5V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)15mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece