LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T55V227M6R3C0040 product image
Images for reference only

VISHAY T55V227M6R3C0040RoHS

Manufacturer
MPN
T55V227M6R3C0040
LCSC Part #
C2159093
Packaging
2917
Customer #
Key Attributes
220uF ±20% 6.3V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY T55V227M6R3C0040
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6344$ 0.63
200+$ 0.2455$ 49.10
500+$ 0.2378$ 118.90
800+$ 0.2331$ 186.48
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance220uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)40mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece