LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T591V337M2R5ATE025 product image
Images for reference only

KEMET T591V337M2R5ATE025RoHS

Manufacturer
MPN
T591V337M2R5ATE025
LCSC Part #
C2159012
Packaging
2917
Customer #
Key Attributes
330uF ±20% 2.5V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T591V337M2R5ATE025
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0418$ 1.04
200+$ 0.4047$ 80.94
500+$ 0.3892$ 194.60
1,000+$ 0.383$ 383.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging2917
Capacitance330uF
Current - Leakage-
Voltage Rating2.5V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)25mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece