LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T55V477M6R3C0050 product image
  • T55V477M6R3C0050 thumbnail 1
  • T55V477M6R3C0050 thumbnail 2
  • T55V477M6R3C0050 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY T55V477M6R3C0050RoHS

Manufacturer
MPN
T55V477M6R3C0050
LCSC Part #
C2158999
Packaging
CASE-V-7343-20(mm)
Customer #
Key Attributes
CAP TANT 470uF ±20% 6.3V 2917
Datasheetpdf iconVISHAY T55V477M6R3C0050
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.504$ 1.50
10+$ 1.4731$ 14.73
30+$ 1.4536$ 43.61
100+$ 1.4341$ 143.41
102+$ 1.3724$ 139.98
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
PackagingCASE-V-7343-20(mm)
Capacitance470uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)50mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece