LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX TCN4227M025R0100 product image
  • TCN4227M025R0100 thumbnail 1
  • TCN4227M025R0100 thumbnail 2
  • TCN4227M025R0100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX TCN4227M025R0100RoHS

Manufacturer
MPN
TCN4227M025R0100
LCSC Part #
C2158994
Packaging
-
Customer #
Key Attributes
CAP TANT 220uF ±20% 25V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.4592$ 7.46
10+$ 6.7027$ 67.03
30+$ 5.5912$ 167.74
100+$ 5.2058$ 520.58
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKyocera AVX
Packaging-
Capacitance220uF
Current - Leakage550uA
Voltage Rating25V
Ripple Current552mA@100kHz
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece