LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T55T476M6R3C0200 product image
Images for reference only

VISHAY T55T476M6R3C0200RoHS

Manufacturer
MPN
T55T476M6R3C0200
LCSC Part #
C2158897
Packaging
1411
Customer #
Key Attributes
47uF ±20% 6.3V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY T55T476M6R3C0200
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2149$ 0.21
200+$ 0.0832$ 16.64
500+$ 0.0803$ 40.15
1,000+$ 0.0788$ 78.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance47uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)200mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece