LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T55V157M010C0015 product image
  • T55V157M010C0015 thumbnail 1
  • T55V157M010C0015 thumbnail 2
  • T55V157M010C0015 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY T55V157M010C0015RoHS

Manufacturer
MPN
T55V157M010C0015
LCSC Part #
C2158882
Packaging
CASE-V-7343-20(mm)
Customer #
Key Attributes
CAP TANT 150uF ±20% 10V 2917
Datasheetpdf iconVISHAY T55V157M010C0015
In-Stock: 163
163 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8232$ 1.82
10+$ 1.7875$ 17.88
30+$ 1.7647$ 52.94
100+$ 1.742$ 174.20
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
PackagingCASE-V-7343-20(mm)
Capacitance150uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)15mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece