LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T55D337M010C0007 product image
Images for reference only

VISHAY T55D337M010C0007RoHS

Manufacturer
MPN
T55D337M010C0007
LCSC Part #
C2158876
Packaging
CASE-D-7343-31(mm)
Customer #
Key Attributes
CAP TANT 330uF ±20% 10V 2917
Datasheetpdf iconVISHAY T55D337M010C0007
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8492$ 5.85
10+$ 5.0843$ 50.84
30+$ 4.6166$ 138.50
100+$ 4.2259$ 422.59
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
PackagingCASE-D-7343-31(mm)
Capacitance330uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)7mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece