KEMET T525D687M003ATE025
| Manufacturer | |
| Mfr. Part # | T525D687M003ATE025 |
| LCSC Part # | C2158806 |
| Package | 2917 |
| Customer # | |
| Description | 680uF ±20% 3V Tantalum Capacitors 2917 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Package | 2917 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8965 | $ 2.90 |
10+ | $ 2.8346 | $ 28.35 |
30+ | $ 2.7934 | $ 83.80 |
100+ | $ 2.7522 | $ 275.22 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$