KEMET T521X336M050ATE050
| Manufacturer | |
| Mfr. Part # | T521X336M050ATE050 |
| LCSC Part # | C2158776 |
| Package | 2917 |
| Customer # | |
| Description | 33uF ±20% 50V Tantalum Capacitors 2917 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Package | 2917 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
462
462
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.8945 | $ 5.89 |
10+ | $ 5.1153 | $ 51.15 |
30+ | $ 4.6523 | $ 139.57 |
100+ | $ 4.1845 | $ 418.45 |
500+ | $ 3.97 | $ 1985.00 |
1,000+ | $ 3.8716 | $ 3871.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$