Images are for reference only
EDA Models

VISHAY T55A476M6R3C0070

Manufacturer
Mfr. Part #
T55A476M6R3C0070
LCSC Part #
C2158715
Package
CASE-A-3216-18(mm)
Customer #
Key Attributes
CAP TANT 47uF ±20% 6.3V 1206
Description
47uF ±20% 6.3V Tantalum Capacitors 70mΩ@100kHz 1206
Datasheet pdf icon VISHAY T55A476M6R3C0070

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Tantalum - Polymer Capacitors
Manufacturer VISHAY
Package CASE-A-3216-18(mm)
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532211000
USHTS 8532210080
TARIC 8532210000
CAHTS 8532210010
BRHTS 85322119
INHTS 85322100
MXHTS 8532.21.01

Related Resources

Type Link
Datasheet pdf icon VISHAY T55A476M6R3C0070
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 2000
Sales Unit Piece
In-Stock: 13
13 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
1+
$ 0.5068 $ 0.51
10+
$ 0.4961 $ 4.96
30+
$ 0.4885 $ 14.66
100+
$ 0.4824 $ 48.24
Standard Packaging 2000/Full Reel
Better price for more quantity?
$