VISHAY 298D226X0010M2T
| Manufacturer | |
| MPN | 298D226X0010M2T |
| LCSC Part # | C215860 |
| Packaging | CASE-M-1608-09(mm) |
| Customer # | |
| Key Attributes | CAP TANT 22uF ±20% 10V CASE-M-1608-09(mm) |
| Description | 22uF ±20% 10V Tantalum Capacitors 10Ω@100kHz CASE-M-1608-09(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | CASE-M-1608-09(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1
1
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.3781 | $ 0.38 |
10+ | $ 0.3126 | $ 3.13 |
30+ | $ 0.2845 | $ 8.54 |
100+ | $ 0.2494 | $ 24.94 |
500+ | $ 0.2338 | $ 116.90 |
1,000+ | $ 0.2244 | $ 224.40 |
2,000+ | $ 0.2225 | $ 445.00 |
4,000+ | $ 0.2212 | $ 884.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$