VISHAY T55A107M6R3C0045
| Manufacturer | |
| Mfr. Part # | T55A107M6R3C0045 |
| LCSC Part # | C2158564 |
| Package | CASE-A-3216-18(mm) |
| Customer # | |
| Key Attributes | CAP TANT 100uF ±20% 6.3V 1206 |
| Description | 100uF ±20% 6.3V Tantalum Capacitors 45mΩ@100kHz 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Package | CASE-A-3216-18(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
8,043 
8,043
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4341 | $ 0.43 |
10+ | $ 0.3495 | $ 3.50 |
30+ | $ 0.3112 | $ 9.34 |
100+ | $ 0.2665 | $ 26.65 |
500+ | $ 0.2187 | $ 109.35 |
1,000+ | $ 0.2059 | $ 205.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$