VISHAY T55B156M025C0100
| Manufacturer | |
| Mfr. Part # | T55B156M025C0100 |
| LCSC Part # | C2158533 |
| Package | CASE-B-3528-21(mm) |
| Customer # | |
| Key Attributes | CAP TANT 15uF ±20% 25V 1411 |
| Description | 15uF ±20% 25V Tantalum Capacitors 100mΩ@100kHz 1411 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Package | CASE-B-3528-21(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
7,020 
7,020
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3877 | $ 0.39 |
10+ | $ 0.3003 | $ 3.00 |
30+ | $ 0.2622 | $ 7.87 |
100+ | $ 0.2161 | $ 21.61 |
500+ | $ 0.1955 | $ 97.75 |
1,000+ | $ 0.1828 | $ 182.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$