Kyocera AVX TCJB476M010R0070E
| Manufacturer | |
| MPN | TCJB476M010R0070E |
| LCSC Part # | C2158268 |
| Packaging | 1411 |
| Customer # | |
| Description | 47uF ±20% 10V Tantalum Capacitors 1411 |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 1411 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.5896 | $ 0.59 |
10+ | $ 0.4804 | $ 4.80 |
30+ | $ 0.4274 | $ 12.82 |
100+ | $ 0.3728 | $ 37.28 |
500+ | $ 0.3416 | $ 170.80 |
1,000+ | $ 0.3244 | $ 324.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$