KEMET T520B476M008ATE035
| Manufacturer | |
| Mfr. Part # | T520B476M008ATE035 |
| LCSC Part # | C2158229 |
| Package | 1411 |
| Customer # | |
| Description | 47uF ±20% 8V Tantalum Capacitors 1411 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Package | 1411 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8666 | $ 0.87 |
10+ | $ 0.848 | $ 8.48 |
30+ | $ 0.8355 | $ 25.07 |
100+ | $ 0.8231 | $ 82.31 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$