LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T530X337M010ATE004 product image
  • T530X337M010ATE004 thumbnail 1
  • T530X337M010ATE004 thumbnail 2
  • T530X337M010ATE004 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T530X337M010ATE004RoHS

Manufacturer
MPN
T530X337M010ATE004
LCSC Part #
C2158152
Packaging
CASE-X-7343-43(mm)
Customer #
Key Attributes
CAP TANT 330uF ±20% 10V 2917
Datasheetpdf iconKEMET T530X337M010ATE004
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.0089$ 9.01
10+$ 8.7786$ 87.79
30+$ 8.6251$ 258.75
100+$ 8.4716$ 847.16
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
PackagingCASE-X-7343-43(mm)
Capacitance330uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)4mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece