LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T520A107M006ATE035 product image
  • T520A107M006ATE035 thumbnail 1
  • T520A107M006ATE035 thumbnail 2
  • T520A107M006ATE035 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T520A107M006ATE035RoHS

Manufacturer
MPN
T520A107M006ATE035
LCSC Part #
C2158133
Packaging
CASE-A-3216-18(mm)
Customer #
Key Attributes
CAP TANT 100uF ±20% 6.3V 1206
Datasheetpdf iconKEMET T520A107M006ATE035
In-Stock: 17
17 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7008$ 0.70
10+$ 0.6854$ 6.85
30+$ 0.6747$ 20.24
100+$ 0.6655$ 66.55
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
PackagingCASE-A-3216-18(mm)
Capacitance100uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)35mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece