VISHAY T55P475M010C0200
| Manufacturer | |
| Mfr. Part # | T55P475M010C0200 |
| LCSC Part # | C2158112 |
| Package | CASE-P-2012-12(mm) |
| Customer # | |
| Key Attributes | CAP TANT 4.7uF ±20% 10V 0805 |
| Description | 4.7uF ±20% 10V Tantalum Capacitors 200mΩ@100kHz 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Package | CASE-P-2012-12(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4605 | $ 0.46 |
10+ | $ 0.3605 | $ 3.61 |
30+ | $ 0.3192 | $ 9.58 |
100+ | $ 0.2652 | $ 26.52 |
500+ | $ 0.243 | $ 121.50 |
1,000+ | $ 0.2287 | $ 228.70 |
Standard Packaging 3000/Full
Reel | ||