DIODES AP63300WU-7
| Manufacturer | |
| Mfr. Part # | AP63300WU-7 |
| LCSC Part # | C2158012 |
| Package | TSOT-23-6 |
| Customer # | |
| Key Attributes | 3.8V to 32V Input, 3A Low IQ Synchronous Buck Converter with Enhanced EMI Reduction |
| Description | 500kHz Buck Adjustable 3A 800mV~31V TSOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Package | TSOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
71,909 
71,909
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4875 | $ 0.49 |
10+ | $ 0.3922 | $ 3.92 |
30+ | $ 0.3509 | $ 10.53 |
100+ | $ 0.3001 | $ 30.01 |
500+ | $ 0.2652 | $ 132.60 |
1,000+ | $ 0.2509 | $ 250.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$