NCC APXJ6R3ARA561MF80G
| Manufacturer | |
| MPN | APXJ6R3ARA561MF80G |
| LCSC Part # | C2157846 |
| Packaging | SMD,D6.3xL8mm |
| Customer # | |
| Key Attributes | 560uF 6.3V 8mΩ 250mA@120Hz ±20% SMD,D6.3xL8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D6.3xL8mm | |
| Lifetime | 15000hrs@105℃ | |
| Capacitance | 560uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 8mΩ | |
| Ripple Current | 250mA@120Hz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2286 | $ 1.14 |
| 50+ | $ 0.1815 | $ 9.08 |
| 150+ | $ 0.1613 | $ 24.20 |
| 900+ | $ 0.1361 | $ 122.49 |
| 2,700+ | $ 0.1249 | $ 337.23 |
| 5,400+ | $ 0.1182 | $ 638.28 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



