TDK AVRH10C221KT1R5YA8
| Manufacturer | |
| MPN | AVRH10C221KT1R5YA8 |
| LCSC Part # | C2157827 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | VARISTOR 220V 0.5A 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Clamping Voltage | 400V | |
| Rated Wattage | - | |
| Pitch | - | |
| Capacitance | 1.5pF | |
| Energy | 7mJ | |
| Maximum DC Volts | 70V | |
| Maximum AC Volts | - | |
| Varistor Voltage | 220V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,773
8,773 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0475 | $ 0.05 |
| 10+ | $ 0.0374 | $ 0.37 |
| 30+ | $ 0.0323 | $ 0.97 |
| 100+ | $ 0.0285 | $ 2.85 |
| 500+ | $ 0.0254 | $ 12.70 |
| 1,000+ | $ 0.0239 | $ 23.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Clamping Voltage | 400V | |
| Rated Wattage | - | |
| Pitch | - | |
| Capacitance | 1.5pF | |
| Energy | 7mJ | |
| Maximum DC Volts | 70V | |
| Maximum AC Volts | - | |
| Varistor Voltage | 220V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



