LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BU6821G-TR product image
  • BU6821G-TR thumbnail 1
  • BU6821G-TR thumbnail 2
  • BU6821G-TR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ROHM BU6821G-TRRoHS

Manufacturer
MPN
BU6821G-TR
LCSC Part #
C2157808
Packaging
SSOP-5
Customer #
Key Attributes
SSOP-5 Specialized ICs RoHS
Datasheetpdf iconROHM BU6821G-TR
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5603$ 0.56
10+$ 0.5463$ 5.46
30+$ 0.537$ 16.11
100+$ 0.5278$ 52.78
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Specialized ICs
ManufacturerROHM
PackagingSSOP-5
Features-
Operating Temperature-40℃~+110℃
RDS(on)-
Interface-
Voltage - Supply4.5V~5.5V
Quiescent Current460uA
Peak Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This IC converts the input clock signal by 12/15 ratio and output it. It is the best when need to output the FG signal equivalent to the 8-pole motor when using the 10-pole motor with the FG signal generated from the Hall sensor signals.

Features

AI Translation
  • 5V Power Supply
  • Conversion Ratio, 15:12
  • Input Frequency Range: 5 Hz to 5 kHz
  • Small Package, SSOP5

Applications

AI Translation
  • Air Conditioners
  • Air Purifiers