MAXIM MAX674ESA+T
| Manufacturer | |
| Mfr. Part # | MAX674ESA+T |
| LCSC Part # | C2157748 |
| Package | SOIC-8 |
| Customer # | |
| Description | 10V ±0.15% 13V~33V 10mA Fixed SOIC-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.1038 | $ 9.10 |
200+ | $ 3.5239 | $ 704.78 |
500+ | $ 3.4005 | $ 1700.25 |
1,000+ | $ 3.3387 | $ 3338.70 |
Standard Packaging 2500/Full
Reel | ||