ADI ADR512ARTZ-REEL7
| Manufacturer | |
| MPN | ADR512ARTZ-REEL7 |
| LCSC Part # | C2157702 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1.2 V Precision Low Noise Shunt Voltage Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23 | |
| Output Voltage | 1.2V | |
| Quiescent Current | - | |
| Tolerance | ±0.3% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 100uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | 4uVp-p | |
| Output Current | 10mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Designed for space critical applications, the ADR512 is a low voltage (1.200V), precision shunt-mode voltage reference in the ultracompact 3mm×3mm SOT-23 package. The ADR512 features low temperature drift (60ppm / °C), high accuracy (±0.30%), and ultralow noise (4μV p - p) performance. The ADR512's advanced design eliminates the need for an external capacitor, yet it is stable with any capacitive load. The minimum operating current increases from a scant 100μA to a maximum of 10mA. This low operating current and ease of use make the ADR512 ideally suited for handheld battery-powered applications. A TRIM terminal is available on the ADR512 to provide adjustment of the output voltage over ±0.5% without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors.
Features
- Precision 1.200 V Voltage Reference
- Ultracompact 3mm × 3mm SOT-23 Package
- No External Capacitor Required
- Low Output Noise: 4μV p - p (0.1 Hz to 10 Hz)
- Initial Accuracy: ±0.3% Max
- Temperature Coefficient: 60ppm / °C Max
- Operating Current Range: 100μA to 10mA
- Output Impedance: 0.3Ω Max
- Temperature Range: -40°C to +85°C
Applications
- Precision Data Acquisition Systems
- Battery-Powered Equipment: Cellular Phone, Notebook Computer, PDA, and GPS
- 3 V/5 V, 8- /12-Bit Data Converters
- Portable Medical Instruments
- Industrial Process Control Systems
- Precision Instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9876$ 1.8485 | $ 1.85 |
| 10+ | $ 1.6935$ 1.5750 | $ 15.75 |
| 30+ | $ 1.5098$ 1.4042 | $ 42.13 |
| 100+ | $ 1.3213$ 1.2289 | $ 122.89 |
| 500+ | $ 1.2368$ 1.1503 | $ 575.15 |
| 1,000+ | $ 1.1994$ 1.1155 | $ 1115.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23 | |
| Output Voltage | 1.2V | |
| Quiescent Current | - | |
| Tolerance | ±0.3% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 100uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | 4uVp-p | |
| Output Current | 10mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Designed for space critical applications, the ADR512 is a low voltage (1.200V), precision shunt-mode voltage reference in the ultracompact 3mm×3mm SOT-23 package. The ADR512 features low temperature drift (60ppm / °C), high accuracy (±0.30%), and ultralow noise (4μV p - p) performance. The ADR512's advanced design eliminates the need for an external capacitor, yet it is stable with any capacitive load. The minimum operating current increases from a scant 100μA to a maximum of 10mA. This low operating current and ease of use make the ADR512 ideally suited for handheld battery-powered applications. A TRIM terminal is available on the ADR512 to provide adjustment of the output voltage over ±0.5% without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors.
Features
- Precision 1.200 V Voltage Reference
- Ultracompact 3mm × 3mm SOT-23 Package
- No External Capacitor Required
- Low Output Noise: 4μV p - p (0.1 Hz to 10 Hz)
- Initial Accuracy: ±0.3% Max
- Temperature Coefficient: 60ppm / °C Max
- Operating Current Range: 100μA to 10mA
- Output Impedance: 0.3Ω Max
- Temperature Range: -40°C to +85°C
Applications
- Precision Data Acquisition Systems
- Battery-Powered Equipment: Cellular Phone, Notebook Computer, PDA, and GPS
- 3 V/5 V, 8- /12-Bit Data Converters
- Portable Medical Instruments
- Industrial Process Control Systems
- Precision Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



