RENESAS ISL21010DFH312Z-TK
| Manufacturer | |
| Mfr. Part # | ISL21010DFH312Z-TK |
| LCSC Part # | C2157673 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | Micropower Precision Voltage Reference |
| Description | 1.25V ±0.2% 2.2V~5.5V 25mA Fixed SOT-23-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | RENESAS | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6586 | $ 1.66 |
10+ | $ 1.6201 | $ 16.20 |
30+ | $ 1.594 | $ 47.82 |
100+ | $ 1.5694 | $ 156.94 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$