Mini-Circuits ZX75-23-S+
| Manufacturer | |
| Mfr. Part # | ZX75-23-S+ |
| LCSC Part # | C21576451 |
| Package | - |
| Customer # | |
| Key Attributes | Coaxial Diplexer ZX75-23-S+, 50Ω, 9.8 to 2000MHz |
| Description | 1dB RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Mini-Circuits | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 168.8509 | $ 168.85 |
200+ | $ 67.374 | $ 13474.80 |
500+ | $ 65.1224 | $ 32561.20 |
1,000+ | $ 64.0088 | $ 64008.80 |
Standard Packaging 10/Full
Tray | ||
Better price for more quantity?
$